| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176156-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .022 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176156-2 |
2-2176156-2
| Heilind Number: | AMP2-2176156-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176156-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance TLM 1206 resistor. Designed for precision, it offers a power rating of 0.5W and a low resistance of .022 Ω, ensuring efficient current sensing. With a tolerance of 1% and 50PPM, it guarantees accuracy in your applications. Its compact 1206 size and surface mount termination make it easy to integrate, while its foil element construction ensures reliability. Ideal for a wide range of electronic projects, this resistor is a must-have for any discerning engineer.

