| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176156-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .027 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176156-4 |
2-2176156-4
| Heilind Number: | AMP2-2176156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176156-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance TLM 1206 current sensing resistor. Featuring a power rating of 0.5W and a low resistance of .027 Ω, it ensures efficient power management. With a 1% tolerance and 50PPM temperature coefficient, this surface mount resistor guarantees precision in your applications. Its compact 1206 size and solder termination make for easy installation, while its foil element construction ensures reliable performance. Perfect for a variety of electronic projects, this resistor is a must-have for any engineering toolkit.

