2-2176156-5

Heilind Number:AMP2-2176156-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-5
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R030 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.03 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-5

Detailed Description

Enhance current sensing applications with this TLM 1206 0.5W resistor. With a precise resistance of 0.03 Ω and a tolerance of 1%, it ensures accurate measurements in various electronic circuits. The surface mount design and compact dimensions of 3.05 x 1.55 x 0.55 mm make it easy to integrate, while its solder termination guarantees secure connectivity. Crafted with foil element technology, this resistor offers reliable performance, ideal for demanding industrial environments. Its power rating of 0.5W and low temperature coefficient of 50PPM enhance efficiency and stability. An essential component for electronic projects, this resistor is a valuable addition to any engineer's toolkit.