2-2176156-9

Heilind Number:AMP2-2176156-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-9
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R043 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.043 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-9

Detailed Description

Enhance current sensing applications with our TLM 1206 surface mount resistor. This high-quality component features a power rating of 0.5W and a low resistance of .043 Ω, ensuring precise and efficient performance. With a tolerance of 1% and 50PPM, it offers reliable operation in diverse electronic systems. The compact 1206 size and surface mount termination make it easy to integrate, while its foil element construction guarantees accurate readings. Ideal for a wide range of industrial and automotive applications, this resistor is a valuable addition to any electronics toolkit.