2-2176157-0

Heilind Number:AMP2-2176157-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176157-0
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R018 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176157-0
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.018 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176157-0

Detailed Description

Enhance current sensing capabilities with this precision TLM 2010 resistor. Designed for surface mount applications, this 0.75W resistor features a low resistance of .018 Ω with a tight tolerance of 1%. Constructed with a foil element, it ensures accurate and reliable performance. With 2 solder terminations, it's easy to integrate into circuit designs. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it suitable for space-constrained environments. Ideal for maintaining optimal circuit efficiency, this resistor is a valuable component in various electronic applications. Please note, it is not RoHS compliant.