2-2176157-4

Heilind Number:AMP2-2176157-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176157-4
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R027 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176157-4
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.027 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176157-4

Detailed Description

Enhance precision in your electronic circuits with this high-quality TLM 2010 current sensing resistor. Designed for optimal performance, this surface mount resistor features a power rating of 0.75W and a low resistance of .027 Ω, ensuring efficient power management. With a tolerance of 1% and a temperature coefficient of 50PPM, it offers reliable and accurate operation in diverse applications. The compact 2010 size and solder termination make it easy to integrate into your PCB layout, while its foil element construction guarantees durability. Trust in this resistor for consistent and stable performance in your designs.