2-2176177-0

Heilind Number:AMP2-2176177-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176177-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 5K6 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176177-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176177-0

Detailed Description

Enhance your circuitry with the CRGH0603 1% 5K6 0.2W Power Resistor, a high-quality component designed for precise performance. With a resistance of 5.6 KΩ and a power rating of 0.2 W, this Surface Mount resistor is ideal for a variety of electronic applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it suitable for space-constrained designs. Crafted with Thick Film technology, it offers reliable operation with a tolerance of 1%. Featuring two solder terminations and a rated voltage of 50 V, it ensures secure connectivity and efficient power distribution. Trust in this RoHS-compliant resistor for superior quality and performance in your projects.