| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176177-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176177-1 |
2-2176177-1
| Heilind Number: | AMP2-2176177-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176177-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor, boasting a 6.8 KΩ resistance and a power rating of 0.2 W. This Surface Mount device, with dimensions of 1.6 x .8 x .45 mm, is ideal for compact assemblies. Built with Thick Film technology for durability, it ensures reliable performance in various applications. With a tolerance of 1% and a rated voltage of 50 V, it guarantees precise and stable operation. Perfect for SMT assembly, this resistor is a versatile solution for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


