| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176177-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176177-2 |
2-2176177-2
| Heilind Number: | AMP2-2176177-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176177-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 8K2 0.2W Power Resistor. This compact Surface Mount component, measuring 1.6 x .8 x .45 mm, offers precise resistance of 8.2 KΩ and a power rating of .2 W, making it ideal for various applications. With a tolerance of 1% and rated voltage of 50 V, it ensures reliable performance. The Thick Film element and solder termination guarantee durability and ease of installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for demanding circuitry, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


