| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176177-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176177-7 |
2-2176177-7
| Heilind Number: | AMP2-2176177-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176177-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 22K 0.2W Power Resistor. This Surface Mount component, featuring a compact 0603 size, offers reliable performance with a resistance of 22 KΩ and a power rating of .2 W. Perfect for a variety of applications, it boasts a Thick Film element type and 1% tolerance. With its Solder termination type and small 1.6 x .8 x .45 mm dimensions, it's easy to integrate onto your PCB. RoHS compliant and rated for 50 V, it's a dependable choice for your circuit design needs.

