2-2176177-9

Heilind Number:AMP2-2176177-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176177-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 33K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176177-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176177-9

Detailed Description

Enhance your circuitry with the CRGH0603 1% 33K 0.2W Surface Mount Resistor. This compact yet powerful component, measuring just 1.6 x .8 x .45 mm, offers reliable performance in a variety of electronic applications. With a resistance of 33 KΩ and a tolerance of 1%, it ensures precision in voltage regulation. Designed for surface mount installation, it features solder termination for easy integration. Operating at a rated voltage of 50 V, it is suitable for use in low to medium power circuits. Crafted with thick film technology, it guarantees durability and stability in demanding environments. Upgrade your design with this high-quality power resistor.