| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176185-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176185-3 |
2-2176185-3
| Heilind Number: | AMP2-2176185-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176185-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 47K 0.33W power resistor. Measuring just 2 x 1.25 x .55 mm and boasting a surface mount design, it's perfect for compact applications. With a resistance of 47 KΩ and a tolerance of 1%, this thick film resistor ensures precise performance. Rated for 150 V, it's a reliable choice for a variety of circuitry. Solder termination makes installation a breeze, while its RoHS compliance underscores its eco-friendly design. Trust in this Surface Mount Resistor for exceptional power management in your creations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


