2-2176185-9

Heilind Number:AMP2-2176185-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176185-9
ECAD Model:
3D Model

Description:

CRGH0805 1% 220K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176185-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176185-9

Detailed Description

Enhance your electronic circuits with the CRGH0805 1% 220K 0.33W Surface Mount Power Resistor. Featuring a compact 0805 size and sturdy solder termination, this resistor offers reliable performance in a variety of applications. With a resistance of 220 KΩ and a power rating of .33 W, it can handle up to 150 V, making it ideal for power management tasks. The thick film element ensures durability and precision, while the 1% tolerance guarantees accurate resistance values. Measuring 2 x 1.25 x .55 mm, it is easy to install on PCBs. RoHS compliant and designed for surface mount assembly, this resistor is a versatile choice for your project needs. Elevate your designs with the quality and efficiency of the CRGH0805 Surface Mount Resistor.