| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176186-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176186-3 |
2-2176186-3
| Heilind Number: | AMP2-2176186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176186-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% power resistor, designed for precise resistance of 8.2 KΩ and a power rating of 0.5 W. Its compact 1206 size and surface mount termination make it ideal for space-constrained applications. With a rated voltage of 200 V and thick film element technology, this resistor ensures reliable operation in various electronic systems. Meeting high-quality standards, it boasts a 1% tolerance and two terminations for easy installation. Upgrade your designs with this RoHS-compliant component, essential for efficient signal processing in automotive, industrial, and consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


