2-2176216-0

Heilind Number:AMP2-2176216-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 360R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176216-0
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:360 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176216-0

Detailed Description

Enhance circuit performance with this precision thin film resistor, designed for high accuracy in demanding applications. Featuring a resistance of 360 Ω with a tolerance of .1%, this 0603-size component ensures reliable and stable operation. With a power rating of .063 W and a low temperature coefficient of 25PPM, it guarantees efficient power dissipation and minimal signal distortion. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, offers easy installation on PCBs. Ideal for critical electronic systems, this resistor is a dependable choice for maintaining signal integrity and precision in various industrial and commercial settings.