2-2176216-5

Heilind Number:AMP2-2176216-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 680R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176216-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:680 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176216-5

Detailed Description

Enhance precision in your electronic circuitry with our CPF A 0603 680R 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 1.55 x .8 x .45 mm, offers a resistance of 680 Ω with a power rating of .063 W, making it ideal for compact applications. With a thin film element and solder termination, it ensures reliable performance. The .1% tolerance and 25PPM temperature coefficient guarantee accuracy even in demanding environments. Trust in this high-quality product from our Surface Mount Resistors line to elevate your designs.