2-2176216-6

Heilind Number:AMP2-2176216-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176216-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 820R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176216-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:820 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176216-6

Detailed Description

Enhance precision in your electronic designs with our CPF A 0603 surface mount resistor. This high-quality component features a resistance of 820 Ω with a tolerance of .1%, ensuring accurate performance in demanding applications. With a power rating of .063 W and low temperature coefficient of 25PPM, it guarantees reliable operation even in harsh conditions. The thin film element technology offers stability and durability, while the compact 0603 size and solder termination make it easy to integrate onto your PCB. Trust in our surface mount resistors for optimal performance and quality in your projects.