2-2176217-0

Heilind Number:AMP2-2176217-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 120R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176217-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:20 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176217-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF A 0805 120R 0.1% 25PPM 1K RL resistor. This surface mount resistor, with a power rating of .1 W, offers exceptional performance in a compact 0805 size. Featuring solder termination and a resistance of 20 Ω, it is ideal for various applications. Crafted with thin film technology, it ensures high accuracy, with a tolerance of .1% and low temperature coefficient of 25PPM. Measuring 2 x 1.25 x .55 mm, this component is easy to install and suits space-constrained designs. Trust in its quality, as it complies with RoHS standards. Upgrade your circuitry with this Surface Mount Precision Resistor, a reliable choice for demanding environments.