2-2176217-8

Heilind Number:AMP2-2176217-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176217-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 390R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176217-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:390 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176217-8

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact CPF A 0805 resistor. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained applications. With a resistance of 390 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .1 W and featuring solder termination, it's ideal for surface mount installation. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of conditions. Trust in its high-quality construction and reliability, making it a valuable component in your projects.