2-2176232-2

Heilind Number:AMP2-2176232-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176232-2
ECAD Model:
3D Model

Description:

3522 1M0 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176232-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:1 MΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176232-2

Detailed Description

Enhance your electronic projects with this high-quality 2512 size power resistor. With a power rating of 3 W and a 1 MΩ resistance, it offers reliable performance in a compact surface mount design. The thick film element ensures durability, while a 1% tolerance guarantees accuracy in your circuitry. Featuring solder termination and ROHS compliance, it's easy to integrate into your assembly process. Measuring 6.35 x 3.2 x .55 mm, its small footprint makes it ideal for space-constrained applications. Trust in this Surface Mount Resistor for efficient power management in your designs.