2-2176243-5

Heilind Number:AMP2-2176243-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176243-5
ECAD Model:
3D Model

Description:

CRGS0603 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176243-5
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176243-5

Detailed Description

Enhance the performance of your electronic circuits with our CRGS0603 5% 100R surface mount resistor. This compact component, with a power rating of 0.25W and a resistance of 100Ω, is designed for reliable operation in various applications. With a rated voltage of 50V and tolerance of 5%, it ensures precise and stable performance. The thick film element and steel cap termination guarantee durability and efficiency, while the small 0603 size (1.6 x 0.8 x 0.45mm) makes it ideal for space-constrained designs. RoHS compliance further underscores its quality and environmental responsibility. Perfect for general purpose use, this resistor is a must-have for your electronic projects.