| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176243-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 220 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176243-9 |
2-2176243-9
| Heilind Number: | AMP2-2176243-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176243-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 220R resistor, meticulously crafted for precision and reliability. This surface-mount component, with a power rating of .25 W and a resistance of 220 Ω, is ideal for a wide range of applications. Featuring a compact 0603 size code and steel cap termination, it effortlessly integrates into any circuit design. With a rated voltage of 50 V and thick film element, it guarantees stable operation even in demanding environments. RoHS compliant and meticulously crafted, this general-purpose resistor is a must-have for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176243-0 | ![]() |


