2-2176244-3

Heilind Number:AMP2-2176244-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176244-3
ECAD Model:
3D Model

Description:

CRGS0805 5% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176244-3
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176244-3

Detailed Description

Enhance your electronic projects with the CRGS0805, a high-quality general purpose resistor that boasts a 5% tolerance and a resistance of 68 Ω. With a power rating of .5 W and a rated voltage of 150 V, this Surface Mount component is designed for efficient performance in a variety of applications. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your circuit design, while the solder termination ensures secure connectivity. Crafted with Thick Film technology, this resistor guarantees reliable and precise operation. Explore the world of Surface Mount Resistors with this essential component, perfect for both hobbyists and professionals alike.