2-2176244-7

Heilind Number:AMP2-2176244-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176244-7
ECAD Model:
3D Model

Description:

CRGS0805 5% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176244-7
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176244-7

Detailed Description

Enhance circuit performance with our CRGS0805 5% 150R General Purpose Resistor. This Surface Mount component, with a power rating of .5W and a resistance of 150Ω, is designed to operate reliably at up to 150V. Its compact 0805 package, measuring 2 x 1.25 x .55mm, offers easy integration onto PCBs. With Thick Film technology and a tolerance of 5%, this resistor ensures precise and stable operation. Featuring solder termination and compliance with RoHS standards, it is both efficient and environmentally friendly. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this resistor guarantees high performance and durability. Trust in its quality for your next project.