| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176245-3 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176245-3 |
2-2176245-3
| Heilind Number: | AMP2-2176245-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176245-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS1206 5% 68Ω General Purpose Resistor, designed for efficient power distribution in surface mount applications. With a power rating of .6 W and a tolerance of 5%, this thick film element guarantees reliable performance. Its compact 1206 size and solder termination make installation a breeze, while its 200 V rated voltage ensures versatility in various electronic setups. Compliant with RoHS standards, this resistor prioritizes environmental responsibility without compromising on quality. Upgrade your projects with the Surface Mount Resistors from our trusted supplier, ensuring precision and durability in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176245-4 | ![]() |


