2-2176245-5

Heilind Number:AMP2-2176245-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176245-5
ECAD Model:
3D Model

Description:

CRGS1206 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176245-5
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176245-5

Detailed Description

Enhance your electronic projects with the CRGS1206 5% 100R resistor, a high-quality component designed for reliable performance. With a power rating of .6 W and a resistance of 100 Ω, it can handle up to 200 V, making it suitable for a wide range of applications. Featuring a surface mount design and measuring 3.1 x 1.55 x .55 mm, it is easy to install and ideal for compact circuitry. This general-purpose resistor, with a thick film element and a tolerance of 5%, ensures precise and stable operation. Trust in its durability and efficiency for your next project.