2-2176245-7

Heilind Number:AMP2-2176245-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176245-7
ECAD Model:
3D Model

Description:

CRGS1206 5% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176245-7
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176245-7

Detailed Description

Enhance your circuitry with the CRGS1206 5% 150R General Purpose Resistor. This compact surface mount resistor, with a power rating of .6 W, is designed for efficient performance in a variety of electronic applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. With a resistance of 150 Ω and a rated voltage of 200 V, it's suitable for handling moderate power levels. Its small dimensions of 3.1 x 1.55 x .55 mm make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note, this product is not RoHS compliant.