2-2176246-5

Heilind Number:AMP2-2176246-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176246-5
ECAD Model:
3D Model

Description:

CRGS2512 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176246-5
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176246-5

Detailed Description

Enhance circuit performance with the CRGS2512 5% 100R resistor, a reliable solution for various electronic applications. Featuring a power rating of 1.5 W and a resistance of 100 Ω, this surface mount resistor is designed for optimal functionality. With a rated voltage of 250 V and a tolerance of 5%, it ensures precise and stable operation. The compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. Manufactured with thick film technology, this general-purpose resistor guarantees durability and efficiency. Trust in its quality for your electronic projects.