2-2176251-0

Heilind Number:AMP2-2176251-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176251-0
ECAD Model:
3D Model

Description:

CRGS2010 5% 39R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176251-0
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176251-0

Detailed Description

Enhance circuit performance with the CRGS2010 5% 39R Surface Mount Resistor. This compact, .75 W power-rated component boasts a resistance of 39 Ω, making it ideal for various electronic applications. With a rated voltage of 200 V and thick film element type, it ensures reliable operation. Designed for easy installation, it features solder termination and surface mount mounting style. Measuring 5 x 2.5 x .55 mm, it offers space-saving efficiency without compromising on performance. Whether used in general purpose applications or specific projects, this RoHS-compliant resistor guarantees quality and precision in every use.