| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176304-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 15.8 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176304-0 |
2-2176304-0
| Heilind Number: | AMP2-2176304-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176304-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision surface mount resistor. Designed for optimal power distribution, it boasts a rating of 0.1W and a resistance of 15.8Ω with a tight tolerance of 0.1%. Engineered for reliability, it offers a low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. Its compact 0402 size and surface mount termination make it easy to integrate, while its thin film element guarantees accuracy. With a rated voltage of 25V and RoHS compliance, this resistor is a versatile and environmentally friendly choice for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


