| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176304-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176304-2 |
2-2176304-2
| Heilind Number: | AMP2-2176304-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176304-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with this 0402 surface mount resistor. Featuring a thin film element, it offers a resistance of 16.5 Ω with a tolerance of 0.1%. Rated for a power of 0.1 W and a voltage of 25 V, it ensures reliable performance in various applications. With a compact size of 1 x 0.5 x 0.3 mm and solder termination, it's easy to integrate onto your PCB. Designed for accuracy, it has a low temperature coefficient of 25PPM. Upgrade your design with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


