| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176304-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176304-6 |
2-2176304-6
| Heilind Number: | AMP2-2176304-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176304-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with this precision resistor, designed for optimal performance in surface mount applications. With a power rating of 0.1W and a resistance value of 18.2Ω, it ensures reliable operation in a variety of circuits. The thin film element offers high accuracy, with a tolerance of 0.1%. Operating at a rated voltage of 25V, it meets the demands of modern electronics. Its compact 0402 size and solder termination make it easy to integrate into your designs. Trust in the quality of this resistor for consistent and stable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


