2-2176304-9

Heilind Number:AMP2-2176304-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176304-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 19R6 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176304-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:19.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176304-9

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 19.6Ω with a tight tolerance of 0.1%. The thin film element ensures accuracy, while the 25V rated voltage and 25PPM temperature coefficient make it suitable for a wide range of applications. Measuring just 1 x 0.5 x 0.3mm, it's compact yet powerful, perfect for space-constrained designs. With solder termination and RoHS compliance, it's easy to integrate into your projects with peace of mind. Trust in the reliability of this precision resistor for all your electronic needs.