| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176305-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176305-1 |
2-2176305-1
| Heilind Number: | AMP2-2176305-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176305-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 174 ohms and a tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.1W and a low temperature coefficient of 25PPM. With a surface mount design and solder termination, installation is a breeze. The compact 0402 size ensures compatibility with various electronic devices. Trust in the quality of this thin film resistor for reliable and accurate performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


