| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176305-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 191 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176305-5 |
2-2176305-5
| Heilind Number: | AMP2-2176305-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176305-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 surface mount resistor, featuring a resistance of 191 Ω with a tolerance of 0.1%. Crafted with a thin film element, it offers reliable performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 25 V, it ensures stable operation. The solder termination type and compact dimensions make it easy to integrate, while its 25PPM temperature coefficient guarantees consistent performance over time. Ideal for precision electronics, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


