| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176305-6 |
2-2176305-6
| Heilind Number: | AMP2-2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 196Ω, it ensures reliable performance even in demanding applications. The thin film element offers exceptional accuracy, with a tolerance of 0.1% and low temperature coefficient of 25PPM. Perfect for space-constrained PCB layouts, this solder termination resistor measures just 1 x 0.5 x 0.3mm. Trust in its quality construction for consistent and stable operation, making it an essential component in your circuit design.

