2-2176305-9

Heilind Number:AMP2-2176305-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176305-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 210R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176305-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:210 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176305-9

Detailed Description

Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a resistance of 210 Ω with a tolerance of 0.1%, this high-quality component ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a variety of applications. Its thin film element construction guarantees reliability, while its compact 1 x 0.5 x 0.3 mm dimensions make it easy to integrate onto your PCB. Whether you're working on industrial machinery or consumer electronics, this resistor is a dependable choice for maintaining signal integrity. Compliance with RoHS regulations further underscores its commitment to quality and environmental responsibility. Upgrade your circuit design with the precision and reliability of this surface mount resistor.