2-2176306-2

Heilind Number:AMP2-2176306-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176306-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K91 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176306-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176306-2

Detailed Description

Enhance precision in your electronic projects with this 0402 surface mount resistor, featuring a power rating of 0.1W and a resistance of 1.91 KΩ with a tolerance of 0.1%. Designed with thin film technology, it ensures accurate and stable performance, making it ideal for applications where precision is key. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor guarantees reliability even in demanding environments. Its compact size of 1 x 0.5 x 0.3 mm and surface mount mounting style offer convenient integration onto PCBs. Trust in its quality construction for consistent and efficient circuitry performance.