| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176306-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176306-3 |
2-2176306-3
| Heilind Number: | AMP2-2176306-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176306-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. With a power rating of 0.1W and a resistance of 1.96 KΩ, it offers precise performance with a tolerance of 0.1%. Designed for surface mount installation, it features a compact 0402 size and is RoHS compliant. The thin film element ensures reliable operation, while the low temperature coefficient of 25PPM guarantees stable performance even in demanding environments. Trust in this resistor for accurate and efficient circuitry in a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


