| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176306-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176306-4 |
2-2176306-4
| Heilind Number: | AMP2-2176306-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176306-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film resistor. With a power rating of 0.1W and a tolerance of 0.1%, it ensures accurate and efficient performance. The resistance value of 2KΩ and rated voltage of 25V make it ideal for a variety of applications. Its compact 0402 size and surface mount termination type allow for easy installation on PCBs. With a low temperature coefficient of 25PPM and superior stability, this resistor guarantees reliable operation. Upgrade your electronics with this Surface Mount Resistor and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


