| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176307-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176307-0 |
2-2176307-0
| Heilind Number: | AMP2-2176307-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176307-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, boasting a power rating of 0.1W and a resistance of 19.6 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this component ensures reliable operation even in demanding environments, with a rated voltage of 25V and a low temperature coefficient of 25PPM. Measuring at just 1 x 0.5 x 0.3 mm, it offers space-saving efficiency without compromising on performance. Ideal for a wide range of electronic devices, this resistor guarantees accuracy and stability in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


