2-2176307-2

Heilind Number:AMP2-2176307-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176307-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 20K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176307-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176307-2

Detailed Description

Enhance your precision electronic projects with this high-quality thin film surface mount resistor. With a power rating of 0.1W, resistance of 20.5KΩ, and tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at 25V, it offers reliable power handling capabilities. The compact 0402 size and solder termination make it easy to integrate onto circuit boards. Crafted with top-notch materials, this resistor guarantees low noise and high stability, essential for critical circuitry. Trust in its 25PPM temperature coefficient and 5K RL for consistent operation. Ideal for various industries, it meets strict quality standards for dependable performance. Elevate your designs with this Surface Mount Thin Film Resistor.