| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176307-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 21.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176307-4 |
2-2176307-4
| Heilind Number: | AMP2-2176307-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176307-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality surface mount resistor. Featuring a power rating of 0.1W and a resistance of 21.5KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate and stable performance. Operating at a rated voltage of 25V, it is suitable for a wide range of applications. With a compact 0402 size and solder termination, it is easy to mount on your PCB. RoHS compliant, this resistor meets environmental standards. Trust in its reliability with a low temperature coefficient of 25PPM and a maximum operating temperature of 155°C. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


