| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176308-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176308-0 |
2-2176308-0
| Heilind Number: | AMP2-2176308-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176308-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance of 210KΩ with a tight tolerance of 0.1%, this thin film resistor ensures reliable and accurate operation. Designed for surface mount applications, it offers easy installation and space-saving benefits. With a rated voltage of 25V and low temperature coefficient of 25PPM, it guarantees stable performance in various electronic systems. Trust in its quality construction for optimal resistance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


