| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176308-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 221 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176308-2 |
2-2176308-2
| Heilind Number: | AMP2-2176308-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176308-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this high-performance thin film resistor. With a resistance rating of 221 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The 0.1W power rating and 25V maximum voltage make it suitable for a wide range of applications. Measuring just 1 x 0.5 x 0.3 mm, it's designed for easy surface mount installation. Crafted with quality materials and boasting a low temperature coefficient of 25PPM, this resistor guarantees stability and longevity in your circuit designs. Upgrade to this 0402-sized component for optimal performance in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


