| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176308-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176308-5 |
2-2176308-5
| Heilind Number: | AMP2-2176308-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176308-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-performance surface mount resistor. With a power rating of 0.1W and a resistance of 237K ohms, it ensures optimal functionality and reliability. Boasting a tolerance of 0.1% and a temperature coefficient of 25PPM, this thin film resistor guarantees accuracy even in demanding applications. Designed for surface mount installation, it features solder terminations for easy and secure connection. Measuring just 1 x 0.5 x 0.3mm, this compact yet powerful component is perfect for space-constrained designs. Trust in its quality construction and precise performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


