| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176308-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176308-8 |
2-2176308-8
| Heilind Number: | AMP2-2176308-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176308-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402-size thin film precision resistor, designed for high-performance applications. With a power rating of .1W and a resistance of 255KΩ at 25V, it provides reliable and accurate signal processing. Boasting a tight tolerance of .1% and low temperature coefficient of 25PPM, it ensures stable performance in diverse operating conditions. Featuring surface mount termination, it offers easy installation on PCBs. RoHS compliant and measuring just 1 x .5 x .3 mm, it is ideal for compact electronic designs requiring utmost accuracy. Trust in this Surface Mount Resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


