2-2176309-0

Heilind Number:AMP2-2176309-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176309-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 15R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176309-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:15.8 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176309-0

Detailed Description

Enhance your electronic circuitry with this high-precision 0402 size surface mount resistor. With a power rating of 0.1W and a resistance of 15.8Ω, it ensures optimal performance in a compact form factor. The thin film element offers a tolerance of 0.1% for accurate signal processing, while the rated voltage of 25V guarantees reliability. Featuring solder termination for easy installation, this resistor is ideal for a variety of applications in the electronics industry. Its dimensions of 1 x 0.5 x 0.3mm and surface mount mounting style make it versatile for use in different devices. Crafted with quality and durability in mind, it is a valuable addition to any engineering project.