| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176309-1 |
2-2176309-1
| Heilind Number: | AMP2-2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic designs with this surface mount resistor. Featuring a power rating of 0.1W and a resistance of 16.2Ω with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it is ideal for demanding applications. With solder termination and a compact 0402 size, it offers easy installation on PCBs. Trust in the quality of this product for your design needs.

