2-2176309-7

Heilind Number:AMP2-2176309-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176309-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 18R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176309-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:18.7 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176309-7

Detailed Description

Enhance circuit performance with this precision resistor, designed for critical applications where accuracy is paramount. With a resistance of 18.7 ohms and a tolerance of 0.1%, it ensures reliable and consistent performance. Operating at a power rating of 0.1W and a rated voltage of 25V, this thin film resistor is suitable for a wide range of electronic devices. Its compact 0402 size and surface mount termination make it easy to integrate into PCB layouts. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in the quality and precision of this surface mount resistor for your electronic projects.